
Category | Type LED |
Manufacturer EAO | Color White |
Series | Voltage 48V |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 10 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,42000 Kč | 383,42 Kč |
| 250 | 344,99964 Kč | 86 249,91 Kč |
| 500 | 325,88980 Kč | 162 944,90 Kč |
| Unit Price without VAT: | 383,42000 Kč |
|---|---|
| Unit Price with VAT: | 463,93820 Kč |


