Configurable Switch Lamp LED Green 28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2J13.1065

DigiKey Part Number
1948-1179-ND
Manufacturer
Manufacturer Product Number
10-2J13.1065
Description
CONFIG SWITCH LAMP LED GREEN 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 28V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Green
Series
Voltage
28V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,22000 Kč288,22 Kč
250259,44408 Kč64 861,02 Kč
500245,05380 Kč122 526,90 Kč
Manufacturers Standard Package
Unit Price without VAT:288,22000 Kč
Unit Price with VAT:348,74620 Kč