
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 250 | 66,56368 Kč | 16 640,92 Kč |
| 500 | 62,78444 Kč | 31 392,22 Kč |
| 1 000 | 59,21436 Kč | 59 214,36 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |









