


09-400009.1S0004 | |
|---|---|
DigiKey Part Number | 1948-09-400009.1S0004-ND |
Manufacturer | |
Manufacturer Product Number | 09-400009.1S0004 |
Description | UPB_I/O_STANDARD_12V_CODE 3_FIRM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Rectangular, Button |
Series | Color - Actuator/Cap Black |
Packaging Bag | Termination Style Socketable |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Type Standard, Illuminated | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,99000 Kč | 340,99 Kč |
| 250 | 311,26832 Kč | 77 817,08 Kč |
| Unit Price without VAT: | 340,99000 Kč |
|---|---|
| Unit Price with VAT: | 412,59790 Kč |

