
09-0S12.1421A | |
|---|---|
DigiKey Part Number | 1948-09-0S12.1421A-ND |
Manufacturer | |
Manufacturer Product Number | 09-0S12.1421A |
Description | CAP BLACK INTERIOR DOME LIGHT SY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Keypad Switch Cap Black, White LED Snap Fit |
Category | Shape Round |
Manufacturer EAO | Color Black, White LED |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products 09 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keypad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 250 | 87,85336 Kč | 21 963,34 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |

