Round Keypad Switch Cap Black, White LED Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09-0S12.0083

DigiKey Part Number
1948-09-0S12.0083-ND
Manufacturer
Manufacturer Product Number
09-0S12.0083
Description
CAP BLACK LOW BEAM SYMBOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Keypad Switch Cap Black, White LED Snap Fit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
EAO
Color
Black, White LED
Series
Illumination
Illuminated
Packaging
Bag
For Use With/Related Products
09 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Keypad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
25087,85336 Kč21 963,34 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč