



09-0075.3132 | |
|---|---|
DigiKey Part Number | 1948-09-0075.3132-ND |
Manufacturer | |
Manufacturer Product Number | 09-0075.3132 |
Description | SWITCH KEYPAD 6KEY 0.03A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer EAO | Legend Color White |
Series | Key Color Black |
Packaging Tray | Mounting Type Panel Mount, Front |
Part Status Active | Termination Style Cable with Connector |
Switch Type Snap Dome | Panel Cutout Dimensions Rectangular - 107.10mm x 68.80mm |
Number of Keys 6 | Operating Temperature -40°C ~ 85°C |
Matrix (Columns x Rows) 3 x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Illumination Illuminated - White | Contact Rating @ Voltage 0.03A @ 32VDC |
Legend Type Fixed | Operational Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 267,04000 Kč | 4 267,04 Kč |
| Unit Price without VAT: | 4 267,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 163,11840 Kč |

