Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC
EAO - Mounting Video for Series 09 Rugged CAN Keypads
EAO – Series 09 Rugged CAN Keypads

09-0015.1111

DigiKey Part Number
1948-09-0015.1111-ND
Manufacturer
Manufacturer Product Number
09-0015.1111
Description
SWITCH KEYPAD 6KEY 0.03A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Matrix
Manufacturer
EAO
Legend Color
White
Series
Key Color
Black
Packaging
Tray
Mounting Type
Panel Mount, Front
Part Status
Active
Termination Style
Cable with Connector
Switch Type
Snap Dome
Panel Cutout Dimensions
Rectangular - 107.10mm x 68.80mm
Number of Keys
6
Operating Temperature
-40°C ~ 85°C
Matrix (Columns x Rows)
3 x 2
Ingress Protection
IP67 - Dust Tight, Waterproof
Illumination
Illuminated - White
Contact Rating @ Voltage
0.03A @ 32VDC
Legend Type
Fixed
Operational Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 906,53000 Kč7 906,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 906,53000 Kč
Unit Price with VAT:9 566,90130 Kč