



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Height - Seated (Max) | 3.583" (91.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 647,36000 Kč | 2 647,36 Kč |
| 25 | 2 382,71160 Kč | 59 567,79 Kč |
| Unit Price without VAT: | 2 647,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 203,30560 Kč |


