Heat Set / Ultrasonic Threaded Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Set / Ultrasonic Threaded Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

TH-124-SV

DigiKey Part Number
5519-TH-124-SV-ND
Manufacturer
Manufacturer Product Number
TH-124-SV
Description
THREAD INSERT 0.30"DIA X 0.23"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Yellow
Size / Dimension
0.30" Dia x 0.23" H (7.5mm x 5.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 570
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
56,84600 Kč34,23 Kč
106,34100 Kč63,41 Kč
255,76200 Kč144,05 Kč
505,38380 Kč269,19 Kč
1005,04790 Kč504,79 Kč
2504,65568 Kč1 163,92 Kč
5004,39614 Kč2 198,07 Kč
1 0004,16432 Kč4 164,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč