



FL-832-HI | |
|---|---|
DigiKey Part Number | 5519-FL-832-HI-ND |
Manufacturer | |
Manufacturer Product Number | FL-832-HI |
Description | THREAD INSERT 0.25"DIA X 0.36"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.36" H (6.4mm x 9.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.36" H (6.4mm x 9.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,71200 Kč | 28,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 50 | 4,49360 Kč | 224,68 Kč |
| 100 | 4,20800 Kč | 420,80 Kč |
| 300 | 3,81603 Kč | 1 144,81 Kč |
| 500 | 3,65660 Kč | 1 828,30 Kč |
| 1 000 | 3,46068 Kč | 3 460,68 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



