Heat Set / Ultrasonic Threaded Insert Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Set / Ultrasonic Threaded Insert Silver
E Z LOK: Adding threads to your 3D printed part
Cold-Press Inserts That Hold Tight | E-Z Press & E-Z Fin

FL-440-HI-CR

DigiKey Part Number
5519-FL-440-HI-CR-ND
Manufacturer
Manufacturer Product Number
FL-440-HI-CR
Description
E-Z SONIC THREADED INSERT FOR PL
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
58,82000 Kč44,10 Kč
108,18900 Kč81,89 Kč
257,46680 Kč186,67 Kč
506,98400 Kč349,20 Kč
1006,55560 Kč655,56 Kč
2506,05836 Kč1 514,59 Kč
5005,72868 Kč2 864,34 Kč
1 0005,43344 Kč5 433,44 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč