



FL-420-HI | |
|---|---|
DigiKey Part Number | 5519-FL-420-HI-ND |
Manufacturer | |
Manufacturer Product Number | FL-420-HI |
Description | THREAD INSERT 0.34"DIA X 0.55"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.34" Dia x 0.55" H (8.7mm x 14.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.55" H (8.7mm x 14.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,63200 Kč | 58,16 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 50 | 9,25180 Kč | 462,59 Kč |
| 100 | 8,69530 Kč | 869,53 Kč |
| 250 | 8,04980 Kč | 2 012,45 Kč |
| 500 | 7,62228 Kč | 3 811,14 Kč |
| 1 000 | 7,23969 Kč | 7 239,69 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


