



FL-132-HI | |
|---|---|
DigiKey Part Number | 5519-FL-132-HI-ND |
Manufacturer | |
Manufacturer Product Number | FL-132-HI |
Description | THREAD INSERT 0.28"DIA X 0.42"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.42" H (7.1mm x 10.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.42" H (7.1mm x 10.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 50 | 6,69420 Kč | 334,71 Kč |
| 100 | 6,28260 Kč | 628,26 Kč |
| 250 | 5,80468 Kč | 1 451,17 Kč |
| 500 | 5,48762 Kč | 2 743,81 Kč |
| 1 000 | 5,20351 Kč | 5 203,51 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


