



DV-002-TH | |
|---|---|
DigiKey Part Number | 5519-DV-002-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-002-TH |
Description | THREAD INSERT 0.14"DIA X 0.19"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.14" Dia x 0.19" H (3.6mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.19" H (3.6mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 5 | 3,24200 Kč | 16,21 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 50 | 2,53020 Kč | 126,51 Kč |
| 100 | 2,35970 Kč | 235,97 Kč |
| 300 | 2,13167 Kč | 639,50 Kč |
| 500 | 2,03890 Kč | 1 019,45 Kč |
| 1 000 | 1,92418 Kč | 1 924,18 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


