

260-M4-CR | |
---|---|
DigiKey Part Number | 5519-260-M4-CR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M4-CR |
Description | THREAD INSERT 0.28"DIA X 0.31"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.28" Dia x 0.31" H (7.1mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.31" H (7.1mm x 7.9mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,91000 Kč | 42,91 Kč |
5 | 36,32800 Kč | 181,64 Kč |
10 | 34,01500 Kč | 340,15 Kč |
25 | 31,30320 Kč | 782,58 Kč |
50 | 29,51620 Kč | 1 475,81 Kč |
100 | 27,91430 Kč | 2 791,43 Kč |
250 | 26,05500 Kč | 6 513,75 Kč |
500 | 24,81852 Kč | 12 409,26 Kč |
1 000 | 23,71121 Kč | 23 711,21 Kč |
Unit Price without VAT: | 42,91000 Kč |
---|---|
Unit Price with VAT: | 51,92110 Kč |