Press-In Threaded Insert Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Silver
E Z LOK: Adding threads to your 3D printed part
Cold-Press Inserts That Hold Tight | E-Z Press & E-Z Fin

260-M2.5-RS-CR

DigiKey Part Number
5519-260-M2.5-RS-CR-ND
Manufacturer
Manufacturer Product Number
260-M2.5-RS-CR
Description
E-Z PRESS THREADED INSERT FOR PL
Customer Reference
Detailed Description
Press-In Threaded Insert Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
E-Z LOK
Type
Press-In Threaded Insert
Series
Color
Silver
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
526,27800 Kč131,39 Kč
1024,54700 Kč245,47 Kč
2522,53240 Kč563,31 Kč
5021,20580 Kč1 060,29 Kč
10020,01710 Kč2 001,71 Kč
25018,63648 Kč4 659,12 Kč
50017,72008 Kč8 860,04 Kč
1 00016,89900 Kč16 899,00 Kč
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč