



260-002-RS | |
|---|---|
DigiKey Part Number | 5519-260-002-RS-ND |
Manufacturer | |
Manufacturer Product Number | 260-002-RS |
Description | THREAD INSERT 0.19"DIA X 0.16"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.19" Dia x 0.16" H (4.8mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.19" Dia x 0.16" H (4.8mm x 4.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 6,84600 Kč | 34,23 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 5,04790 Kč | 504,79 Kč |
| 250 | 4,65568 Kč | 1 163,92 Kč |
| 500 | 4,39614 Kč | 2 198,07 Kč |
| 1 000 | 4,16432 Kč | 4 164,32 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


