

240-M6-BR | |
---|---|
DigiKey Part Number | 5519-240-M6-BR-ND |
Manufacturer | |
Manufacturer Product Number | 240-M6-BR |
Description | THREAD INSERT 0.31"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.31" Dia x 0.50" H (7.9mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.50" H (7.9mm x 12.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
5 | 11,49800 Kč | 57,49 Kč |
10 | 10,66500 Kč | 106,65 Kč |
25 | 9,74840 Kč | 243,71 Kč |
50 | 9,13600 Kč | 456,80 Kč |
100 | 8,58820 Kč | 858,82 Kč |
250 | 7,95372 Kč | 1 988,43 Kč |
500 | 7,53254 Kč | 3 766,27 Kč |
1 000 | 7,15615 Kč | 7 156,15 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |