XM25 BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM25 BLK

DigiKey Part Number
461-1007-ND
Manufacturer
Manufacturer Product Number
XM25 BLK
Description
MICRO-HOOK BLACK 0.025" SQ PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
0.135" (3.43mm)
Features
Push Button Style
Length
1.750" (44.45mm)
Length - Barrel
0.820" (20.83mm)
Temperature Range
200°F (93°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,23000 Kč109,23 Kč
5104,23800 Kč521,19 Kč
10102,17800 Kč1 021,78 Kč
2599,51080 Kč2 487,77 Kč
5097,54260 Kč4 877,13 Kč
10095,61190 Kč9 561,19 Kč
25093,11768 Kč23 279,42 Kč
50091,27260 Kč45 636,30 Kč
1 00089,46414 Kč89 464,14 Kč
Manufacturers Standard Package
Unit Price without VAT:109,23000 Kč
Unit Price with VAT:132,16830 Kč
Alternate Color
MICRO-HOOK RED 0.025" SQ PIN
In-Stock: 51
Unit Price: 109,23000 Kč