Green Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XKMGRN

DigiKey Part Number
XKMGRN-ND
Manufacturer
Manufacturer Product Number
XKMGRN
Description
MICRO-HOOK GREEN 0.025" SQ PINS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hook, Pincer Opening
0.050" (1.27mm)
Manufacturer
E-Z-Hook
Features
Plunger Style
Series
Length
2.250" (57.15mm) 2 1/4"
Packaging
Bag
Length - Barrel
1.250" (31.75mm)
Part Status
Active
Termination
0.025" (0.64mm) Square Pins (2)
Type
Micro
Color
Green
Hook Type
Grabber, Pincer
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
579,16200 Kč395,81 Kč
1077,58800 Kč775,88 Kč
2575,56760 Kč1 889,19 Kč
5074,07260 Kč3 703,63 Kč
10072,60480 Kč7 260,48 Kč
25070,70952 Kč17 677,38 Kč
50069,30894 Kč34 654,47 Kč
1 00067,93546 Kč67 935,46 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč
Alternate Color
MICRO-HOOK BLACK 0.025" SQ PINS
In-Stock: 1813
Unit Price: 86,93000 Kč
MICRO-HOOK RED 0.025" SQ PINS
In-Stock: 817
Unit Price: 82,94000 Kč
MICRO-HOOK GRAY 0.025" SQ PINS
In-Stock: 4720
Unit Price: 86,93000 Kč
MICRO-HOOK BLUE 0.025" SQ PINS
In-Stock: 283
Unit Price: 82,94000 Kč
MICRO-HOOK BROWN 0.025" SQ PINS
In-Stock: 3
Unit Price: 82,94000 Kč