



X100WXH-S-BLK | |
|---|---|
DigiKey Part Number | 461-1294-ND |
Manufacturer | |
Manufacturer Product Number | X100WXH-S-BLK |
Description | MINI-HOOK BLK SOLDER 0.093" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | - | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black | |
Quantity | 10 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,78000 Kč | 1 763,78 Kč |
| 5 | 1 683,66400 Kč | 8 418,32 Kč |
| 10 | 1 650,32000 Kč | 16 503,20 Kč |
| 25 | 1 607,23480 Kč | 40 180,87 Kč |
| 50 | 1 575,37780 Kč | 78 768,89 Kč |
| 100 | 1 544,16060 Kč | 154 416,06 Kč |
| Unit Price without VAT: | 1 763,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,17380 Kč |


