
BX1W-18 R/B | |
|---|---|
DigiKey Part Number | 461-1052-ND |
Manufacturer | |
Manufacturer Product Number | BX1W-18 R/B |
Description | TEST LEAD BANANA/GRABBER 18" 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single | |
2nd Connector | Mini Hook | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 5 | 346,92800 Kč | 1 734,64 Kč |
| 10 | 340,04200 Kč | 3 400,42 Kč |
| 25 | 331,16360 Kč | 8 279,09 Kč |
| 50 | 324,60800 Kč | 16 230,40 Kč |
| 100 | 318,17640 Kč | 31 817,64 Kč |
| 250 | 309,86832 Kč | 77 467,08 Kč |
| 500 | 303,72642 Kč | 151 863,21 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |


