20 AWG Test Lead Wire 105/40 Black 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9505-100BLK

DigiKey Part Number
461-1116-ND
Manufacturer
Manufacturer Product Number
9505-100BLK
Description
TEST LEAD 20AWG 1000V BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 105/40 Black 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.080" (2.03mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
105/40
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 987,99000 Kč3 987,99 Kč
23 793,82500 Kč7 587,65 Kč
33 683,98667 Kč11 051,96 Kč
53 549,39800 Kč17 746,99 Kč
73 462,96571 Kč24 240,76 Kč
103 373,18900 Kč33 731,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 987,99000 Kč
Unit Price with VAT:4 825,46790 Kč
Alternate Color
TEST LEAD 20AWG 1000V RED 100'
In-Stock: 0
Unit Price: 3 987,99000 Kč