
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Plastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 Kč | 161,87 Kč |
| 10 | 137,56200 Kč | 1 375,62 Kč |
| 25 | 128,93560 Kč | 3 223,39 Kč |
| 50 | 122,77620 Kč | 6 138,81 Kč |
| 100 | 116,91590 Kč | 11 691,59 Kč |
| 250 | 109,59808 Kč | 27 399,52 Kč |
| 500 | 104,37096 Kč | 52 185,48 Kč |
| 1 000 | 99,39452 Kč | 99 394,52 Kč |
| Unit Price without VAT: | 161,87000 Kč |
|---|---|
| Unit Price with VAT: | 195,86270 Kč |


