
Category | Mounting Type Panel Mount |
Manufacturer E-Z-Hook | Termination Turret |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Brown |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 25 | 36,95640 Kč | 923,91 Kč |
| 50 | 35,18840 Kč | 1 759,42 Kč |
| 100 | 33,50860 Kč | 3 350,86 Kč |
| 250 | 31,40964 Kč | 7 852,41 Kč |
| 500 | 29,90998 Kč | 14 954,99 Kč |
| 1 000 | 28,48253 Kč | 28 482,53 Kč |
| 2 500 | 26,70038 Kč | 66 750,95 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

