
9110-18RED | |
|---|---|
DigiKey Part Number | 9110-18RED-ND |
Manufacturer | |
Manufacturer Product Number | 9110-18RED |
Description | TEST LEAD SOCKET TO SOCKET 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer E-Z-Hook | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bag | Wire Gauge 22 AWG |
Part Status Active | Voltage - Rated 1000VDC (1kV) |
Configuration Socket to Socket | Current Rating (Amps) 2.5 A |
1st Connector Socket, Square, 0.025" (0.64mm) | Temperature Range 221°F (105°C) |
2nd Connector Socket, Square, 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 5 | 100,66400 Kč | 503,32 Kč |
| 10 | 98,67000 Kč | 986,70 Kč |
| 25 | 96,09520 Kč | 2 402,38 Kč |
| 50 | 94,19700 Kč | 4 709,85 Kč |
| 100 | 92,33030 Kč | 9 233,03 Kč |
| 250 | 89,92016 Kč | 22 480,04 Kč |
| 500 | 88,13910 Kč | 44 069,55 Kč |
| 1 000 | 86,39249 Kč | 86 392,49 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |




