Red Standard Hook Steel , Tin over Nickel Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86-1-S RED

DigiKey Part Number
461-1252-ND
Manufacturer
Manufacturer Product Number
86-1-S RED
Description
STANDARD HOOK RED 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Standard Hook Steel Tin over Nickel Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Standard Hook
Mounting Type
Through Hole
Color
Red
Hole Diameter
-
Size / Dimension
0.500" L x 0.175" W (12.70mm x 4.45mm)
Height
0.800" (20.32mm)
Plating
Tin over Nickel
Material - Insulation
Nylon
Material - Body
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,99000 Kč348,99 Kč
5333,11200 Kč1 665,56 Kč
10326,49800 Kč3 264,98 Kč
25317,98520 Kč7 949,63 Kč
50311,68600 Kč15 584,30 Kč
100305,51040 Kč30 551,04 Kč
250297,53160 Kč74 382,90 Kč
500291,63534 Kč145 817,67 Kč
Manufacturers Standard Package
Unit Price without VAT:348,99000 Kč
Unit Price with VAT:422,27790 Kč
Alternate Color
STANDARD HOOK BLACK 10PK
In-Stock: 214
Unit Price: 348,99000 Kč