Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-2GRN

DigiKey Part Number
461-1266-ND
Manufacturer
Manufacturer Product Number
82-2GRN
Description
CLAMP WIRE INSUL PIERC GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Wire Clamp, Insulation-Piercing for use with
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
E-Z-Hook
Type
Test Clip, Lead, Probe
Series
Accessory Type
Wire Clamp, Insulation-Piercing
Packaging
Bulk
Specifications
1.200" L x 0.312" W x 1.000" H, Jaw Opening: 0.160" (Green)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
5293,09000 Kč1 465,45 Kč
10287,29500 Kč2 872,95 Kč
25279,80240 Kč6 995,06 Kč
50274,25900 Kč13 712,95 Kč
100268,82900 Kč26 882,90 Kč
250261,80980 Kč65 452,45 Kč
500256,62160 Kč128 310,80 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč
Alternate Color
CLAMP WIRE INSUL PIERCING BLK
In-Stock: 176
Unit Price: 306,99000 Kč
CLAMP WIRE INSUL PIERCING BRN
In-Stock: 7
Unit Price: 306,99000 Kč
CLAMP WIRE INSUL PIERCING RED
In-Stock: 22
Unit Price: 306,99000 Kč
CLAMP WIRE INSUL PIERC ORANGE
In-Stock: 7
Unit Price: 321,48000 Kč
CLAMP WIRE INSUL PIERC YELLOW
In-Stock: 0
Unit Price: 306,99000 Kč