



Category | Features Push Button Style |
Manufacturer E-Z-Hook | Length 3.100" (78.74mm) |
Series | Length - Barrel 1.400" (35.56mm) |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Mini | Color Black and Red |
Hook Type Hook | Quantity 1 Pair |
Hook, Pincer Opening 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |






