
619XEL-18R/B | |
|---|---|
DigiKey Part Number | 619XEL-18R/B-ND |
Manufacturer | |
Manufacturer Product Number | 619XEL-18R/B |
Description | TST LEAD GATOR TO MACRO HOOK 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Alligator Clip, Insulated To Macro Hook Test Lead 5000VDC (5kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | Alligator to Grabber, Hook | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Macro Hook | |
Cable Length | 18.0" (457.20mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,41000 Kč | 954,41 Kč |
| 5 | 911,12800 Kč | 4 555,64 Kč |
| 10 | 893,08800 Kč | 8 930,88 Kč |
| 25 | 869,76920 Kč | 21 744,23 Kč |
| 50 | 852,53760 Kč | 42 626,88 Kč |
| 100 | 835,64080 Kč | 83 564,08 Kč |
| 250 | 813,81320 Kč | 203 453,30 Kč |
| Unit Price without VAT: | 954,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,83610 Kč |


