
601W-60BLK | |
|---|---|
DigiKey Part Number | 601W-60BLK-ND |
Manufacturer | |
Manufacturer Product Number | 601W-60BLK |
Description | TEST LEAD BANANA TO GRABBER 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 60.0" (1524.00mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking | Voltage - Rated 5000V (5kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 5 | 200,27800 Kč | 1 001,39 Kč |
| 10 | 196,28900 Kč | 1 962,89 Kč |
| 25 | 191,17400 Kč | 4 779,35 Kč |
| 50 | 187,38620 Kč | 9 369,31 Kč |
| 100 | 183,67370 Kč | 18 367,37 Kč |
| 250 | 178,87944 Kč | 44 719,86 Kč |
| 500 | 175,33456 Kč | 87 667,28 Kč |
| 1 000 | 171,85897 Kč | 171 858,97 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |




