36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601W-36-S

DigiKey Part Number
461-1154-ND
Manufacturer
Manufacturer Product Number
601W-36-S
Description
TEST LEAD BANANA/GRAB 36" SET/10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Front Stacking
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 687,40000 Kč1 687,40 Kč
51 610,79800 Kč8 053,99 Kč
101 578,90300 Kč15 789,03 Kč
251 537,67520 Kč38 441,88 Kč
501 507,20700 Kč75 360,35 Kč
1001 477,33110 Kč147 733,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 687,40000 Kč
Unit Price with VAT:2 041,75400 Kč
Alternate Length
TEST LEAD BANANA/GRAB 18" SET/10
In-Stock: 6
Unit Price: 1 687,40000 Kč