
204XM-12RED | |
|---|---|
DigiKey Part Number | 461-1037-ND |
Manufacturer | |
Manufacturer Product Number | 204XM-12RED |
Description | MICRO HOOK TO MICRO HOOK 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Hook | |
2nd Connector | Micro Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 5 | 139,25800 Kč | 696,29 Kč |
| 10 | 136,50800 Kč | 1 365,08 Kč |
| 25 | 132,95080 Kč | 3 323,77 Kč |
| 50 | 130,31780 Kč | 6 515,89 Kč |
| 100 | 127,73710 Kč | 12 773,71 Kč |
| 250 | 124,40224 Kč | 31 100,56 Kč |
| 500 | 121,93748 Kč | 60 968,74 Kč |
| 1 000 | 119,52041 Kč | 119 520,41 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |







