


204-36WBLK | |
|---|---|
DigiKey Part Number | 461-1147-ND |
Manufacturer | |
Manufacturer Product Number | 204-36WBLK |
Description | MINI HOOK TO MINI HOOK 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 5 | 147,40600 Kč | 737,03 Kč |
| 10 | 144,46600 Kč | 1 444,66 Kč |
| 25 | 140,70320 Kč | 3 517,58 Kč |
| 50 | 137,91480 Kč | 6 895,74 Kč |
| 100 | 135,18300 Kč | 13 518,30 Kč |
| 250 | 131,65412 Kč | 32 913,53 Kč |
| 500 | 129,04656 Kč | 64 523,28 Kč |
| 1 000 | 126,48922 Kč | 126 489,22 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |




