
204-24WRED | |
|---|---|
DigiKey Part Number | 461-1034-ND |
Manufacturer | |
Manufacturer Product Number | 204-24WRED |
Description | MINI HOOK TO MINI HOOK 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer E-Z-Hook | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Voltage - Rated 1000V (1kV) |
Configuration Grabber, Hook to Grabber, Hook | Current Rating (Amps) 2.5 A |
1st Connector Mini Hook | Temperature Range 221°F (105°C) |
2nd Connector Mini Hook | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 5 | 147,40600 Kč | 737,03 Kč |
| 10 | 144,46600 Kč | 1 444,66 Kč |
| 25 | 140,70320 Kč | 3 517,58 Kč |
| 50 | 137,91480 Kč | 6 895,74 Kč |
| 100 | 135,18300 Kč | 13 518,30 Kč |
| 250 | 131,65412 Kč | 32 913,53 Kč |
| 500 | 129,04656 Kč | 64 523,28 Kč |
| 1 000 | 126,48922 Kč | 126 489,22 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |





