
1002 | |
|---|---|
DigiKey Part Number | 461-1188-ND |
Manufacturer | |
Manufacturer Product Number | 1002 |
Description | TEST LEAD BNC TO BANANA 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) BNC, Female Socket (Jack) To Banana Plug, Single, Stackable (2) Test Lead 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Banana Plug, Single, Stackable (2) | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 18 AWG | |
Cable Type | - | |
Voltage - Rated | 5000V (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 5 | 361,16600 Kč | 1 805,83 Kč |
| 10 | 354,00500 Kč | 3 540,05 Kč |
| 25 | 344,77040 Kč | 8 619,26 Kč |
| 50 | 337,93760 Kč | 16 896,88 Kč |
| 100 | 331,24350 Kč | 33 124,35 Kč |
| 250 | 322,59396 Kč | 80 648,49 Kč |
| 500 | 316,20090 Kč | 158 100,45 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |







