482-G212-K1M1-A1S0-35A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
482-G212-K1M1-A1S0-35A
Circuit Breaker Basics - Another Teaching Moment

482-G212-K1M1-A1S0-35A

DigiKey Part Number
482-G212-K1M1-A1S0-35A-ND
Manufacturer
Manufacturer Product Number
482-G212-K1M1-A1S0-35A
Description
CIR BRKR THRM 35A 115VAC 28VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 35A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
35A
Voltage Rating - AC
230 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 576,40000 Kč3 576,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 576,40000 Kč
Unit Price with VAT:4 327,44400 Kč