


482-G111-K1M1-A1S0-30A | |
|---|---|
DigiKey Part Number | 482-G111-K1M1-A1S0-30A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G111-K1M1-A1S0-30A |
Description | CIR BRKR THRM 30A 115VAC 28VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 363,16000 Kč | 3 363,16 Kč |
| 5 | 2 788,53600 Kč | 13 942,68 Kč |
| 10 | 2 571,04700 Kč | 25 710,47 Kč |
| 50 | 2 125,48160 Kč | 106 274,08 Kč |
| 100 | 1 956,21860 Kč | 195 621,86 Kč |
| Unit Price without VAT: | 3 363,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,42360 Kč |


