




4230-T130-K0CU-35A | |
|---|---|
DigiKey Part Number | 302-1539-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T130-K0CU-35A |
Description | CIR BRKR THERM 35A 480VAC/125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T130-K0CU-35A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,16000 Kč | 2 061,16 Kč |
| 5 | 1 709,40600 Kč | 8 547,03 Kč |
| 10 | 1 576,42500 Kč | 15 764,25 Kč |
| 50 | 1 304,15220 Kč | 65 207,61 Kč |
| 100 | 1 200,78740 Kč | 120 078,74 Kč |
| Unit Price without VAT: | 2 061,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,00360 Kč |

