Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
4230-T120-K0CU-50A
4230-T120-K0CU-50A
Circuit Breaker Basics - Another Teaching Moment

4230-T120-K0CU-50A

DigiKey Part Number
302-1524-ND
Manufacturer
Manufacturer Product Number
4230-T120-K0CU-50A
Description
CIR BRKR THERM 50A 480VAC/125VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T120-K0CU-50A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 316,78000 Kč1 316,78 Kč
51 092,35800 Kč5 461,79 Kč
101 007,54700 Kč10 075,47 Kč
50834,00280 Kč41 700,14 Kč
100768,16560 Kč76 816,56 Kč
250688,34888 Kč172 087,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 316,78000 Kč
Unit Price with VAT:1 593,30380 Kč