




4230-T110-K0CU-5A | |
|---|---|
DigiKey Part Number | 302-1511-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CU-5A |
Description | CIR BRK THRM-MAG 5A 277VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CU-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,96000 Kč | 642,96 Kč |
| 5 | 533,39200 Kč | 2 666,96 Kč |
| 10 | 492,06700 Kč | 4 920,67 Kč |
| 50 | 407,63840 Kč | 20 381,92 Kč |
| 100 | 375,63740 Kč | 37 563,74 Kč |
| 250 | 336,86924 Kč | 84 217,31 Kč |
| 500 | 312,08278 Kč | 156 041,39 Kč |
| Unit Price without VAT: | 642,96000 Kč |
|---|---|
| Unit Price with VAT: | 777,98160 Kč |




