


4230-T110-K0BE-10A | |
|---|---|
DigiKey Part Number | 4230-T110-K0BE-10A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0BE-10A |
Description | CIR BRK THERM-M 10A 277VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0BE-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 5 | 269,44600 Kč | 1 347,23 Kč |
| 10 | 248,61600 Kč | 2 486,16 Kč |
| 50 | 206,07440 Kč | 10 303,72 Kč |
| 100 | 189,97310 Kč | 18 997,31 Kč |
| 250 | 170,47520 Kč | 42 618,80 Kč |
| 500 | 156,95922 Kč | 78 479,61 Kč |
| 1 000 | 147,31987 Kč | 147 319,87 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |



