


413-K54-FN2-50A | |
|---|---|
DigiKey Part Number | 413-K54-FN2-50A-ND |
Manufacturer | |
Manufacturer Product Number | 413-K54-FN2-50A |
Description | CIR BRKR THRM 50A 115VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 921,74000 Kč | 1 921,74 Kč |
| 5 | 1 593,87400 Kč | 7 969,37 Kč |
| 10 | 1 469,92300 Kč | 14 699,23 Kč |
| 50 | 1 216,14960 Kč | 60 807,48 Kč |
| 100 | 1 119,82540 Kč | 111 982,54 Kč |
| Unit Price without VAT: | 1 921,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,30540 Kč |


