Circuit Breaker Thermal 60A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 60A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
413-K14-LN2-60A
413-K14-LN2-60A
Circuit Breaker Basics - Another Teaching Moment

413-K14-LN2-60A

DigiKey Part Number
302-1496-ND
Manufacturer
Manufacturer Product Number
413-K14-LN2-60A
Description
CIR BRKR THRM 60A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 60A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
60A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 776,22000 Kč1 776,22 Kč
51 473,22000 Kč7 366,10 Kč
101 358,71800 Kč13 587,18 Kč
501 124,25820 Kč56 212,91 Kč
1001 106,29640 Kč110 629,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 776,22000 Kč
Unit Price with VAT:2 149,22620 Kč