Circuit Breaker Thermal 40A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 40A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
413-K14-LN2-40A
413-K14-LN2-40A
Circuit Breaker Basics - Another Teaching Moment

413-K14-LN2-40A

DigiKey Part Number
302-1493-ND
Manufacturer
Manufacturer Product Number
413-K14-LN2-40A
Description
CIR BRKR THRM 40A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 40A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
40A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 980,53000 Kč1 980,53 Kč
51 642,59000 Kč8 212,95 Kč
101 514,81700 Kč15 148,17 Kč
501 253,24880 Kč62 662,44 Kč
1001 153,96190 Kč115 396,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 980,53000 Kč
Unit Price with VAT:2 396,44130 Kč