Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
412-K14-LN2-20A
412-K14-LN2-20A
Circuit Breaker Basics - Another Teaching Moment

412-K14-LN2-20A

DigiKey Part Number
302-1486-ND
Manufacturer
Manufacturer Product Number
412-K14-LN2-20A
Description
CIR BRKR THRM 20A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 583,25000 Kč1 583,25 Kč
51 313,25600 Kč6 566,28 Kč
101 211,20700 Kč12 112,07 Kč
501 002,35640 Kč50 117,82 Kč
100923,09730 Kč92 309,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 583,25000 Kč
Unit Price with VAT:1 915,73250 Kč