Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-K-1-01-SI-25A

DigiKey Part Number
410-K-1-01-SI-25A-ND
Manufacturer
Manufacturer Product Number
410-K-1-01-SI-25A
Description
CIR BRKR 25A 240VAC 110VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 240 V AC 110 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
25A
Voltage Rating - AC
240 V
Voltage Rating - DC
110 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 762,05000 Kč8 762,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8 762,05000 Kč
Unit Price with VAT:10 602,08050 Kč