


3600-P10-SI-6A | |
|---|---|
DigiKey Part Number | 302-1406-ND |
Manufacturer | |
Manufacturer Product Number | 3600-P10-SI-6A |
Description | CIR BRKR THRMMAG 6A 250VAC 65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 250 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 705,38000 Kč | 2 705,38 Kč |
| 5 | 2 243,34200 Kč | 11 216,71 Kč |
| 10 | 2 068,59700 Kč | 20 685,97 Kč |
| 50 | 1 710,64820 Kč | 85 532,41 Kč |
| 100 | 1 574,70930 Kč | 157 470,93 Kč |
| Unit Price without VAT: | 2 705,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 273,50980 Kč |


