3131-AF1PT-000000-1T3-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 469,05300 Kč
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 469,05300 Kč
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131-AF1PT-000000-1T3-5A

DigiKey Part Number
3131-AF1PT-000000-1T3-5A-ND
Manufacturer
Manufacturer Product Number
3131-AF1PT-000000-1T3-5A
Description
CIR BRKR THRM 5A 240VAC 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 28 V DC Not Included Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Not Included
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
IEC 60934, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10631,38900 Kč6 313,89 Kč
Manufacturers Standard Package
Unit Price without VAT:631,38900 Kč
Unit Price with VAT:763,98069 Kč